LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F41803G product image
  • CR1206F41803G thumbnail 1
  • CR1206F41803G thumbnail 2
  • CR1206F41803G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F41803GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F41803G
LCSC Part #
C102108
Packaging
1206
Customer #
Key Attributes
RES 180kΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F41803G
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0037$ 0.37
1,000+$ 0.0028$ 2.80
5,000+$ 0.0022$ 11.00
10,000+$ 0.002$ 20.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance180kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece