FH CBG321609U680T
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CBG321609U680T |
| LCSC Part # | C1021 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 68Ω 1206 1LN |
| Description | 68Ω@100MHz 1 Line Ferrite Bead 1206 300mA 450mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0137 | $ 0.69 |
500+ | $ 0.0108 | $ 5.40 |
1,500+ | $ 0.0093 | $ 13.95 |
4,000+ | $ 0.008 | $ 32.00 |
24,000+ | $ 0.0072 | $ 172.80 |
48,000+ | $ 0.0068 | $ 326.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$