MaxLinear MXL7225-1-ABA-T
| Manufacturer | |
| MPN | MXL7225-1-ABA-T |
| LCSC Part # | C1020334 |
| Packaging | BGA-144(16x16) |
| Customer # | |
| Key Attributes | 780kHz Step-down type Adjustable 25A 600mV~1.8V BGA-144(16x16) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MaxLinear MXL7225-1-ABA-T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | BGA-144(16x16) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 780kHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 25A | |
| Output Voltage | 600mV~1.8V | |
| Quiescent Current | 56uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | BGA-144(16x16) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 780kHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 25A | |
| Output Voltage | 600mV~1.8V | |
| Quiescent Current | 56uA |
Introduction
The MxL7225 is a dual channel, 25A step-down power module. It includes a wide 4.5V to 15V input voltage range and supports two outputs each with an output voltage range of 0.6V to 1.8V, set by a single external resistor. The MxL7225 requires only a few input and output capacitors, which simplifies design and shortens time-to-market. The module supplies either two 25A outputs, a single 50A output or up to 300A when paralleled with additional MxL7225 modules. A unique package design where inductors are mounted externally provides improved thermal performance and lower cost relative to devices with the same industry standard pinout.
Features
- The complete switch mode DC/DC power supply integrates the control, drivers, bootstrap diodes, bootstrap capacitors, inductors, MOSFETs and HF bypass capacitors in a single package for point-of-load conversions.
- The MxL7225 includes a temperature diode that enables device temperature monitoring.
- It also has an adjustable switching frequency and utilizes a peak current mode architecture which allows fast line and load transient response.
- A host of protection features, including overcurrent, overtemperature, output overvoltage and UVLO, help this module achieve safe operation under abnormal operating conditions.
- The MxL7225 is available in a space saving 16mm x 16mm x 5.01mm RoHS compliant BGA package.
- The MxL7225-1 is identical to the MxL7225 except that there are no internal feedback loop compensation components.
- When more flexibility is desired in dealing with loop characteristics, the MxL7225-1 allows the system designer to use an external compensation network entirely different from that embedded in the MxL7225.
- Dual 25A or single 50A output
- Input voltage range: 4.5V to 15V
- Output voltage range: 0.6V to 1.8V
- Multiphase current sharing with multiple MxL7225s for up to 300A output
- Frequency synchronization
- Differential remote sense amplifier
- Peak current mode architecture for fast transient response
- Adjustable switching frequency (400kHz to 780kHz)
- Overcurrent protection
- Output overvoltage protection
- Internal temperature monitor and thermal shutdown protection
- Thermally enhanced 16mm x 16mm x 5.01mm BGA package
Applications
- Telecom and Networking Equipment
- Industrial Equipment
- Test Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | BGA-144(16x16) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 780kHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 25A | |
| Output Voltage | 600mV~1.8V | |
| Quiescent Current | 56uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | BGA-144(16x16) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 780kHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 25A | |
| Output Voltage | 600mV~1.8V | |
| Quiescent Current | 56uA |
Introduction
The MxL7225 is a dual channel, 25A step-down power module. It includes a wide 4.5V to 15V input voltage range and supports two outputs each with an output voltage range of 0.6V to 1.8V, set by a single external resistor. The MxL7225 requires only a few input and output capacitors, which simplifies design and shortens time-to-market. The module supplies either two 25A outputs, a single 50A output or up to 300A when paralleled with additional MxL7225 modules. A unique package design where inductors are mounted externally provides improved thermal performance and lower cost relative to devices with the same industry standard pinout.
Features
- The complete switch mode DC/DC power supply integrates the control, drivers, bootstrap diodes, bootstrap capacitors, inductors, MOSFETs and HF bypass capacitors in a single package for point-of-load conversions.
- The MxL7225 includes a temperature diode that enables device temperature monitoring.
- It also has an adjustable switching frequency and utilizes a peak current mode architecture which allows fast line and load transient response.
- A host of protection features, including overcurrent, overtemperature, output overvoltage and UVLO, help this module achieve safe operation under abnormal operating conditions.
- The MxL7225 is available in a space saving 16mm x 16mm x 5.01mm RoHS compliant BGA package.
- The MxL7225-1 is identical to the MxL7225 except that there are no internal feedback loop compensation components.
- When more flexibility is desired in dealing with loop characteristics, the MxL7225-1 allows the system designer to use an external compensation network entirely different from that embedded in the MxL7225.
- Dual 25A or single 50A output
- Input voltage range: 4.5V to 15V
- Output voltage range: 0.6V to 1.8V
- Multiphase current sharing with multiple MxL7225s for up to 300A output
- Frequency synchronization
- Differential remote sense amplifier
- Peak current mode architecture for fast transient response
- Adjustable switching frequency (400kHz to 780kHz)
- Overcurrent protection
- Output overvoltage protection
- Internal temperature monitor and thermal shutdown protection
- Thermally enhanced 16mm x 16mm x 5.01mm BGA package
Applications
- Telecom and Networking Equipment
- Industrial Equipment
- Test Equipment
C1020334 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

