NXP LPC2103FBD48EL
| Manufacturer | |
| MPN | LPC2103FBD48EL |
| LCSC Part # | C1020277 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Single-chip 16-bit/32-bit microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~1.95V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | - | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 70MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 32 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 838
838 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8546 | $ 5.85 |
| 10+ | $ 4.9983 | $ 49.98 |
| 30+ | $ 4.2966 | $ 128.90 |
| 250+ | $ 3.7821 | $ 945.53 |
| 500+ | $ 3.5444 | $ 1772.20 |
| 1,000+ | $ 3.4369 | $ 3436.90 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~1.95V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | - | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 70MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 32 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
