MICROCHIP MCP3562R-E/ST
| Manufacturer | |
| MPN | MCP3562R-E/ST |
| LCSC Part # | C1020088 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | IC ADC 24BIT TSSOP-20 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Resolution(Bits) | 153.6kHz;24 | |
| Voltage - Supply | - | |
| Number of Channels | 2 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 153.6kHz;24 | |
| Voltage - Supply | - | |
| Number of Channels | 2 | |
| Integral non - linearity | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4832 | $ 6.48 |
| 10+ | $ 6.3308 | $ 63.31 |
| 30+ | $ 6.2292 | $ 186.88 |
| 74+ | $ 6.1275 | $ 453.44 |
Standard Packaging74/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Resolution(Bits) | 153.6kHz;24 | |
| Voltage - Supply | - | |
| Number of Channels | 2 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 153.6kHz;24 | |
| Voltage - Supply | - | |
| Number of Channels | 2 | |
| Integral non - linearity | - |
Help & FeedbackShow similar products (0) >
C1020088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MCP3561R-E/ST | MICROCHIP | Similar | TSSOP-20 | 3 | $ 4.3789 | ||
| MCP3561RT-E/ST | MICROCHIP | Similar | TSSOP-20 | 1 | $ 5.1541 | ||
| MCP3562RT-E/ST | MICROCHIP | Similar | TSSOP-20 | 7 | $ 8.0466 | ||
| MCP3562-E/ST | MICROCHIP | Similar | TSSOP-20 | 0 | $ 7.1928 | ||
| MCP3562T-E/ST | MICROCHIP | Similar | TSSOP-20 | 0 | $ 4.6629 |



