LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F15244-I/REB product image
  • PIC16F15244-I/REB thumbnail 1
  • PIC16F15244-I/REB thumbnail 2
  • PIC16F15244-I/REB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F15244-I/REBRoHS

Manufacturer
MPN
PIC16F15244-I/REB
LCSC Part #
C1019969
Packaging
VQFN-20(3x3)
Customer #
Key Attributes
Low Pin Count Microcontrollers
Datasheetpdf iconMICROCHIP PIC16F15244-I/REB
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.258$ 1.26
10+$ 1.1552$ 11.55
30+$ 1.0914$ 32.74
100+$ 1.026$ 102.60
490+$ 0.9964$ 488.24
980+$ 0.984$ 964.32
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingVQFN-20(3x3)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O17

Introduction

AI Translation

The PIC16F152 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter (ADC), Peripheral Pin Select (PPS), Memory Access Partition (MAP) to support users in data protection and bootloader applications, Device Information Area (DIA) that stores Fixed Voltage Reference (FVR) offset values to help improve ADC accuracy, digital communication peripherals, timers and waveform generators. This small form factor device is well suited for low-cost sensor and control applications.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction time
  • 16-Level Deep Hardware Stack
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Watchdog Timer (WDT)
  • Up to 28 KB of Program Flash Memory
  • Up to 2 KB of Data SRAM Memory
  • Memory Access Partition (MAP): The Program Flash Memory Can Be Partitioned into:
    • Application Block
    • Boot Block
    • Storage Area Flash (SAF) Block
  • Programmable Code Protection and Write Protection
  • Device Information Area (DIA) Stores:
    • Fixed Voltage Reference (FVR) measurement data
    • Microchip Unique Identifier
  • Device Characteristics Area (DCI) Stores: Program/erase row sizes, Pin count details
  • Direct, Indirect and Relative Addressing Modes
  • Operating Voltage Range: 1.8V to 5.5V
  • Temperature Range:
    • Industrial: -40℃ to 85℃
    • Extended: -40℃ to 125℃
  • Sleep: Reduce device power consumption, Reduce system electrical noise while performing ADC conversions
  • Low Power Mode Features:
    • Sleep: <900 nA typical @3V/25℃ (WDT enabled), <600 nA typical @3V/25℃ (WDT disabled)
  • Operating Current: 48 μA typical @32 kHz, 3V/25℃, <1 mA typical @4 MHz, 5V/25℃
  • Two Capture/Compare/PWM (CCP) Modules:
    • 16-bit resolution for Capture/Compare modes
    • 10-bit resolution for PWM mode
  • Two Pulse-Width Modulators (PWM):
    • 10-bit resolution
    • Independent pulse outputs
  • One Configurable 8/16-Bit Timer (TMR0)
  • One 16-Bit Timer (TMR1) with Gate Control
  • One 8-Bit Timer (TMR2) with Hardware Limit Timer (HLT)
  • One Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART):
    • RS-232, RS-485, LIN compatible
    • Auto-wake-up on Start
  • One Host Synchronous Serial Port (MSSP):
    • Serial Peripheral Interface (SPI) mode
    • Client Select Synchronization
    • Inter-Integrated Circuit (I²C) mode
    • 7/10-bit Addressing modes
  • Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
  • Device I/O Port Features:
    • Up to 35 I/O pins, 1 input-only pin
    • Individual I/O direction, open-drain, input threshold, slew rate and weak pull-up control
    • Interrupt-on-change (IOC) on up to 25 pins
    • One external interrupt pin
  • Analog-to-Digital Converter (ADC):
    • 10-bit resolution
    • Up to 28 external input channels, Two internal input channels
    • Internal ADC oscillator (ADCRC) Operates in Sleep
    • Selectable auto-conversion trigger sources
  • Fixed Voltage Reference (FVR):
    • Selectable 1.024V, 2.048V and 4.096V output levels
    • Internally connected to ADC
  • High-Precision Internal Oscillator Block (HFINTOSC):
    • Selectable frequencies up to 32 MHz ±2% at calibration
  • Internal 31 kHz Oscillator (LFINTOSC)
  • External High-Frequency Clock Input: Two External Clock (EC) Power modes
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • In-Circuit Debug (ICD) with One Breakpoint via Two Pins
  • Debug Integrated On-Chip