ABRACON AMDLA3020S-3R3MT
| Manufacturer | |
| Mfr. Part # | AMDLA3020S-3R3MT |
| LCSC Part # | C1019800 |
| Package | SMD,3.4x3mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2.8A 83mΩ SMD,3x3.4mm |
| Description | 2.8A 3.3uH 4A 83mΩ ±20% SMD,3.4x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | SMD,3.4x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3533 | $ 1.35 |
10+ | $ 1.1255 | $ 11.26 |
30+ | $ 1.0003 | $ 30.01 |
100+ | $ 0.8585 | $ 85.85 |
500+ | $ 0.7951 | $ 397.55 |
1,000+ | $ 0.7665 | $ 766.50 |
Standard Packaging 3000/Full
Reel | ||