LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805J80132G product image
  • CR0805J80132G thumbnail 1
  • CR0805J80132G thumbnail 2
  • CR0805J80132G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805J80132GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805J80132G
LCSC Part #
C101939
Packaging
0805
Customer #
Key Attributes
RES 1.3kΩ ±5% 125mW 0805
Datasheetpdf iconLIZ CR0805J80132G
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0017$ 1.70
5,000+$ 0.0014$ 7.00
10,000+$ 0.0012$ 12.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance1.3kΩ
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece