TI TPS2511QDGNQ1
| Manufacturer | |
| MPN | TPS2511QDGNQ1 |
| LCSC Part # | C1019208 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | USB dedicated charging port controller and current-limited power switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| 0V Battery Charge | Not supported | |
| Features | Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Soft-start;Reverse current blocking;Output discharge function | |
| Quiescent Current | 180uA | |
| Charge Current - Max | 3.33A | |
| Voltage - Supply | 4.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2511-Q1 is a USB dedicated charging port (DCP) controller and current-limited power switch. An automatic detection feature monitors the USB data line voltage and automatically provides the correct electrical characteristics on the data lines to charge compatible devices in the following charging system configurations: Divider DCP, which requires a 2.7V voltage on D+ and a 2.0V voltage on D-, or a 2.0V voltage on D+ and a 2.7V voltage on D-; BC1.2 DCP, which requires shorting D+ to D-, with a voltage of 1.2V on both D+ and D-. The TPS2511-Q1 is an 80mΩ power distribution switch used in applications where high-capacitance loads and short circuits may occur. This device also provides an intermittent mode when the output (OUT) voltage is less than 3.80V (typical) or when overheat protection occurs under overload conditions. The precise and programmable current limit provides flexibility and convenience for applications. The TPS2511-Q1 provides a CS pin for USB cable resistance compensation and an enable (EN) pin to turn the device on and off.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: ambient operating temperature range –40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C3B
- AEC-Q100 qualified with the following results:
- Supports one DCP with D+ shorted to D–
- Supports one DCP with 2.0V on D+ and 2.7V on D– (or 2.7V on D+ and 2.0V on D–)
- Supports DCP with 1.2V applied on data lines
- Automatically switches D+ and D– line connections for connected devices
- Hiccup mode for short-circuit protection
- CS pin for USB cable compensation
- Programmable current limit (ILIM_SET pin)
- 80mΩ typical high-side MOSFET
- Accurate ±10% current limit at 2.3A (typical)
- Compliant with USB power switch requirements
- Pin and BOM compatible with TPS2511
- Operating voltage range: 4.5V to 5.5V
- 8-pin MSOP package
- UL recognized and CB file number E169910
Applications
- Vehicle USB power chargers
- DC-AC wall adapters with USB ports
- Other USB chargers
- Automotive infotainment systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4712 | $ 1.47 |
| 10+ | $ 1.3553 | $ 13.55 |
| 30+ | $ 1.2812 | $ 38.44 |
| 100+ | $ 1.2056 | $ 120.56 |
| 500+ | $ 1.1718 | $ 585.90 |
| 1,000+ | $ 1.1573 | $ 1157.30 |
Standard Packaging80/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| 0V Battery Charge | Not supported | |
| Features | Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Soft-start;Reverse current blocking;Output discharge function | |
| Quiescent Current | 180uA | |
| Charge Current - Max | 3.33A | |
| Voltage - Supply | 4.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2511-Q1 is a USB dedicated charging port (DCP) controller and current-limited power switch. An automatic detection feature monitors the USB data line voltage and automatically provides the correct electrical characteristics on the data lines to charge compatible devices in the following charging system configurations: Divider DCP, which requires a 2.7V voltage on D+ and a 2.0V voltage on D-, or a 2.0V voltage on D+ and a 2.7V voltage on D-; BC1.2 DCP, which requires shorting D+ to D-, with a voltage of 1.2V on both D+ and D-. The TPS2511-Q1 is an 80mΩ power distribution switch used in applications where high-capacitance loads and short circuits may occur. This device also provides an intermittent mode when the output (OUT) voltage is less than 3.80V (typical) or when overheat protection occurs under overload conditions. The precise and programmable current limit provides flexibility and convenience for applications. The TPS2511-Q1 provides a CS pin for USB cable resistance compensation and an enable (EN) pin to turn the device on and off.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: ambient operating temperature range –40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C3B
- AEC-Q100 qualified with the following results:
- Supports one DCP with D+ shorted to D–
- Supports one DCP with 2.0V on D+ and 2.7V on D– (or 2.7V on D+ and 2.0V on D–)
- Supports DCP with 1.2V applied on data lines
- Automatically switches D+ and D– line connections for connected devices
- Hiccup mode for short-circuit protection
- CS pin for USB cable compensation
- Programmable current limit (ILIM_SET pin)
- 80mΩ typical high-side MOSFET
- Accurate ±10% current limit at 2.3A (typical)
- Compliant with USB power switch requirements
- Pin and BOM compatible with TPS2511
- Operating voltage range: 4.5V to 5.5V
- 8-pin MSOP package
- UL recognized and CB file number E169910
Applications
- Vehicle USB power chargers
- DC-AC wall adapters with USB ports
- Other USB chargers
- Automotive infotainment systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



