BOURNS CC453232A-4R7KL
| Manufacturer | |
| Mfr. Part # | CC453232A-4R7KL |
| LCSC Part # | C1019090 |
| Package | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 260mΩ 1812 |
| Description | 4.7uH ±10% 260mΩ 1.05A 1812 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3981 | $ 0.40 |
10+ | $ 0.3887 | $ 3.89 |
30+ | $ 0.3825 | $ 11.48 |
100+ | $ 0.3778 | $ 37.78 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$