VISHAY RCMC500HV8R20KB
| Manufacturer | |
| Mfr. Part # | RCMC500HV8R20KB |
| LCSC Part # | C1017873 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 8.2Ω ±10% 750W |
| Description | 8.2Ω 750W ±10% ±150ppm/℃ Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 118.2252 | $ 118.23 |
200+ | $ 45.7516 | $ 9150.32 |
500+ | $ 44.1448 | $ 22072.40 |
1,000+ | $ 43.3499 | $ 43349.90 |
Standard Packaging 15/Full
Box | ||