LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805F85231G product image
  • CR0805F85231G thumbnail 1
  • CR0805F85231G thumbnail 2
  • CR0805F85231G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805F85231GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805F85231G
LCSC Part #
C101779
Packaging
0805
Customer #
Key Attributes
RES 5.23kΩ ±1% 125mW 0805
Datasheetpdf iconLIZ CR0805F85231G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0024$ 0.24
1,000+$ 0.0018$ 1.80
5,000+$ 0.0014$ 7.00
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance5.23kΩ
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece