LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T110D227K010AS1946 product image
Images for reference only

KEMET T110D227K010AS1946

Manufacturer
MPN
T110D227K010AS1946
LCSC Part #
C1016910
Packaging
Through Hole,D8.9xL8.9mm
Customer #
Key Attributes
220uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL8.9mm
Datasheetpdf iconKEMET T110D227K010AS1946
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.0263$ 55.03
200+$ 21.2945$ 4258.90
500+$ 20.5459$ 10272.95
1,000+$ 20.177$ 20177.00
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D8.9xL8.9mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)600mΩ@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece