LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T110D476M035AT product image
Images for reference only

KEMET T110D476M035ATRoHS

Manufacturer
MPN
T110D476M035AT
LCSC Part #
C1016894
Packaging
Through Hole,D8.9xL8.9mm
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL8.9mm
Datasheetpdf iconKEMET T110D476M035AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.8455$ 22.85
200+$ 8.8419$ 1768.38
500+$ 8.5314$ 4265.70
1,000+$ 8.3776$ 8377.60
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D8.9xL8.9mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)800mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece