LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T140C686M030AT product image
Images for reference only

KEMET T140C686M030ATRoHS

Manufacturer
MPN
T140C686M030AT
LCSC Part #
C1016885
Packaging
Through Hole,D7.3xL7.3mm
Customer #
Key Attributes
68uF ±20% 30V Tantalum Capacitors Through Hole,D7.3xL7.3mm
Datasheetpdf iconKEMET T140C686M030AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.7897$ 15.79
200+$ 6.1106$ 1222.12
500+$ 5.8961$ 2948.05
1,000+$ 5.7896$ 5789.60
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D7.3xL7.3mm
Capacitance68uF
Current - Leakage-
Voltage Rating30V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)800mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece