LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T340C565K050AS product image
Images for reference only

KEMET T340C565K050AS

Manufacturer
MPN
T340C565K050AS
LCSC Part #
C1016827
Packaging
Through Hole
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconKEMET T340C565K050AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4013$ 4.40
200+$ 1.7028$ 340.56
500+$ 1.6442$ 822.10
1,000+$ 1.614$ 1614.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece