Shun Xiang Nuo SMDRH105R-101MT
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMDRH105R-101MT |
| LCSC Part # | C10168 |
| Package | SMD,10.4x10.3mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 247mΩ SMD,10.4x10.3mm |
| Description | 100uH 1.5A 247mΩ Magnetic Shielded Inductor ±20% SMD,10.4x10.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,10.4x10.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,770 
1,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1777 $ 0.1689 | $ 0.84 |
50+ | $ 0.1413 $ 0.1343 | $ 6.72 |
150+ | $ 0.1257 $ 0.1195 | $ 17.93 |
800+ | $ 0.0982 $ 0.0933 | $ 74.64 |
2,400+ | $ 0.0896 $ 0.0852 | $ 204.48 |
4,800+ | $ 0.0844 $ 0.0802 | $ 384.96 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$