LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T110A104K020AS product image
Images for reference only

KEMET T110A104K020AS

Manufacturer
MPN
T110A104K020AS
LCSC Part #
C1016736
Packaging
Through Hole,D3.4xL3.4mm
Customer #
Key Attributes
100nF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL3.4mm
Datasheetpdf iconKEMET T110A104K020AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1656$ 3.17
200+$ 1.2263$ 245.26
500+$ 1.1829$ 591.45
1,000+$ 1.1612$ 1161.20
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D3.4xL3.4mm
Capacitance100nF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)37Ω@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece