KEMET T353E106K025AS
| Manufacturer | |
| MPN | T353E106K025AS |
| LCSC Part # | C1016718 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10uF ±10% 25V Tantalum Capacitors Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.5Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.5Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5921 | $ 1.59 |
| 200+ | $ 0.617 | $ 123.40 |
| 500+ | $ 0.5953 | $ 297.65 |
| 1,000+ | $ 0.5845 | $ 584.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.5Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.5Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T350G106K035AT | KEMET | Through Hole | 7 | $ 5.8266 | ||
| T356G106K035AT | KEMET | Through Hole | 6 | $ 6.9939 | ||
| T353G106K035AS | KEMET | Through Hole | 5 | $ 17.4945 | ||
| T351E106K025AS | KEMET | Through Hole | 0 | $ 1.5921 | ||
| T354E106K025AS | KEMET | Through Hole | 0 | $ 1.5921 | ||
| T350E106K025AT | KEMET | Through Hole | 0 | $ 3.7215 | ||
| T355E106K025AT | KEMET | Through Hole | 0 | $ 3.1091 | ||
| T353E106K025AT | KEMET | Through Hole | 0 | $ 1.1305 | ||
| T350E106K025AS | KEMET | Through Hole | 0 | $ 0.6246 | ||
| T351E106K025AT | KEMET | Through Hole | 0 | $ 1.1319 | ||
| T351E106K025AT7301 | KEMET | Through Hole | 0 | $ 1.4511 | ||
| T356E106K025AT7301 | KEMET | Through Hole | 0 | $ 0.6946 | ||
| T356E106K025AS7301 | KEMET | Through Hole | 0 | $ 2.1154 | ||
| T340C106K025AS | KEMET | Through Hole | 0 | $ 4.3522 | ||
| T350E106K025AT7301 | KEMET | Through Hole | 0 | $ 1.923 | ||
| T352E106K025AT | KEMET | Through Hole | 0 | $ 1.9972 | ||
| T350E106K025AS7301 | KEMET | Through Hole | 0 | $ 1.1668 | ||
| T340C106K025AT | KEMET | Through Hole | 0 | $ 3.7317 | ||
| T352G106K035AS | KEMET | Through Hole | 0 | $ 2.6928 | ||
| T340C106K035AT | KEMET | Through Hole | 0 | $ 4.4214 |

