LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T322B475J020AS product image
Images for reference only

KEMET T322B475J020AS

Manufacturer
MPN
T322B475J020AS
LCSC Part #
C1016711
Packaging
Through Hole,D2.8xL2.8mm
Customer #
Key Attributes
4.7uF ±5% 20V Tantalum Capacitors Through Hole,D2.8xL2.8mm
Datasheetpdf iconKEMET T322B475J020AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3766$ 2.38
250+$ 0.9209$ 230.23
500+$ 0.8883$ 444.15
1,000+$ 0.8713$ 871.30
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.8xL2.8mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)5Ω@100kHz
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece