RENESAS 8A34012E-000NLG
| Manufacturer | |
| Mfr. Part # | 8A34012E-000NLG |
| LCSC Part # | C1015914 |
| Package | VFQFPN-72(10x10) |
| Customer # | |
| Key Attributes | Port Synchronizer for IEEE 1588 Frequency and Time/Phase |
| Description | 1GHz 1.71V~3.465V 8 VFQFPN-72(10x10) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-72(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
In-Stock:
13
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 45.6036 | $ 45.60 |
10+ | $ 44.0097 | $ 440.10 |
Standard Packaging 168/Full
Tray | ||
Better price for more quantity?
$