TDK SPM10065VT-2R2M-D
| Manufacturer | |
| Mfr. Part # | SPM10065VT-2R2M-D |
| LCSC Part # | C1015860 |
| Package | SMD,10.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 16.6A 4.6mΩ SMD,10.5x10mm |
| Description | 16.6A 2.2uH ±20% 4.6mΩ 20.7A SMD,10.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,10.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
289
289
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0415 | $ 1.04 |
10+ | $ 0.8674 | $ 8.67 |
30+ | $ 0.7707 | $ 23.12 |
100+ | $ 0.6627 | $ 66.27 |
500+ | $ 0.6143 | $ 307.15 |
1,000+ | $ 0.5933 | $ 593.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$