PANASONIC JW2AHN-B-DC48V
| Hersteller | |
| Herst.-Teilenr. | JW2AHN-B-DC48V |
| LCSC-Nr. | C1015425 |
| Verp. | DIP,12.8x28.6mm |
| Kundennummer | |
| Hauptmerkm. | 48V 5A Two normally open: 2A (DPST-NO) DIP,12.8x28.6mm Power Relays, Over 2 Amps RoHS |
| Datenblatt | PANASONIC JW2AHN-B-DC48V |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | PANASONIC | |
| Verp. | DIP,12.8x28.6mm | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.6mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.8mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | PANASONIC | |
| Verp. | DIP,12.8x28.6mm | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.6mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.8mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 15.8564 | $ 15.86 |
| 10+ | $ 15.1191 | $ 151.19 |
| 30+ | $ 13.8435 | $ 415.31 |
| 100+ | $ 12.7298 | $ 1272.98 |
Standardgehäuse100/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | PANASONIC | |
| Verp. | DIP,12.8x28.6mm | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.6mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.8mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | PANASONIC | |
| Verp. | DIP,12.8x28.6mm | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.6mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.8mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
C1015425 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

