Shun Xiang Nuo SM7850-6R8MT
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SM7850-6R8MT |
| LCSC Part # | C10154 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 33mΩ SMD,7.8x7mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 33mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 33mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.086$ 0.0792 | $ 0.40 |
| 50+ | $ 0.0689$ 0.0634 | $ 3.17 |
| 150+ | $ 0.0603$ 0.0555 | $ 8.33 |
| 1,000+ | $ 0.0512$ 0.0471 | $ 47.10 |
| 2,000+ | $ 0.046$ 0.0424 | $ 84.80 |
| 5,000+ | $ 0.0435$ 0.0401 | $ 200.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 33mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 33mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
C10154 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMSD0804-6R8MT | Shun Xiang Nuo | SMD,13x9.8mm | 1,135 | $0.1302 $0.217 | ||
| SMMS0620-6R8M | Shun Xiang Nuo | SMD,7.1x6.6mm | 1,850 | $0.1547 $0.182 | ||
| SMMS0624A-6R8M | Shun Xiang Nuo | SMD,7x6.6mm | 15 | $0.2714 $0.2949 | ||
| SMMS0530-6R8M | Shun Xiang Nuo | SMD,5.5x5.2mm | 1,950 | $0.1267 $0.1377 | ||
| SMNR8040-6R8MT | Shun Xiang Nuo | SMD,8x8mm | 30 | $0.1128 $0.1226 | ||
| SMMS0624-6R8M | Shun Xiang Nuo | SMD,7x6.6mm | 15 | $0.1520 $0.1652 | ||
| SMMS0630-6R8M | Shun Xiang Nuo | SMD,7.3x6.6mm | 3,400 | $0.0816 $0.0886 | ||
| SMMS0630A-6R8M | Shun Xiang Nuo | SMD,7.1x6.6mm | 955 | $0.1307 $0.1537 | ||
| SMMS0650-6R8M | Shun Xiang Nuo | SMD,7.1x6.6mm | 740 | $0.1406 $0.1528 | ||
| SMMS0650A-6R8M | Shun Xiang Nuo | SMD,7.1x6.6mm | 30 | $0.1870 $0.2199 |



