VISHAY MAL212618102E3
| Manufacturer | |
| MPN | MAL212618102E3 |
| LCSC Part # | C1015351 |
| Packaging | Through Hole,D18xL38mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 63V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL38mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 1000uF | |
| Lifetime | 8000hrs@125℃ | |
| Ripple Current | 1.3A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 490mΩ | |
| Height - Seated (Max) | 38mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.147 | $ 6.15 |
| 10+ | $ 6.0142 | $ 60.14 |
| 30+ | $ 5.9272 | $ 177.82 |
| 100+ | $ 5.8387 | $ 583.87 |
Standard Packaging125/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL38mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 1000uF | |
| Lifetime | 8000hrs@125℃ | |
| Ripple Current | 1.3A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 490mΩ | |
| Height - Seated (Max) | 38mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



