LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S02F6R34X product image
Images for reference only

PANASONIC ERJ-S02F6R34XRoHS

Manufacturer
MPN
ERJ-S02F6R34X
LCSC Part #
C1014033
Packaging
0402
Customer #
Key Attributes
RES 6.34Ω ±1% 0.1W 0402
Datasheetpdf iconPANASONIC ERJ-S02F6R34X
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0798$ 0.08
200+$ 0.0309$ 6.18
500+$ 0.0298$ 14.90
1,000+$ 0.0293$ 29.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance6.34Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient-100ppm/℃~+600ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-U02F6R34XPANASONIC04020$ 0.0195
ERJ-H2CF6R34XPANASONIC04020$ 0.1068
CRCW04026R34FKEDHPVISHAY04020$ 0.0168
RCS04026R34FKEDVISHAY04020$ 0.0166
RMC1/16S-6R34FTHKAMAYA04020$ 0.0053
RK73H1ETTP6R34FKOA04020$ 0.0023
SG73S1ETTP6R34FKOA04020$ 0.0184
SG73P1ETTP6R34FKOA04020$ 0.0184
RMCP0402FT6R34SEI(Stackpole Electronics Inc.)04020$ 0.0397
SG73P1EWTTP6R34FKOA04020$ 0.0201