PANASONIC ERJ-U06F37R4V
| Manufacturer | |
| MPN | ERJ-U06F37R4V |
| LCSC Part # | C1013886 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 37.4Ω ±1% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 37.4Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 37.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0462 | $ 0.05 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 37.4Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 37.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR0805F37R4 | VO | 0805 | 2,900 | $ 0.0019 | ||
| CR0805-FX-37R4ELF | BOURNS | 0805 | 2,650 | $0.0015 $0.0142 | ||
| WR08X37R4FTL | Walsin | 0805 | 1,700 | $ 0.0025 | ||
| CR1037R4F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ6ENF37R4V | PANASONIC | 0805 | 0 | $ 0.0137 | ||
| ERJ-S06F37R4V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF37R4 | ROHM | 0805 | 0 | $ 0.016 | ||
| RC2012F37R4CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RCS2012F37R4CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0106 | ||
| RMCF0805FT37R4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0038 | ||
| CRCW080537R4FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW080537R4FKTC | VISHAY | 0805 | 0 | $ 0.0192 | ||
| CRCW080537R4FKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| RS-05K37R4FT | FH | 0805 | 0 | $ 0.0023 | ||
| FRC0805F37R4TS | FOJAN | 0805 | 0 | $0.0033 $0.0034 | ||
| RTT0537R4FTP | RALEC | 0805 | 0 | $ 0.0046 | ||
| 0805W8F374JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0022 | ||
| AC0805FR-0737R4L | YAGEO | 0805 | 0 | $ 0.0041 | ||
| RC0805FR-0737R4L | YAGEO | 0805 | 0 | $ 0.0027 | ||
| AF0805FR-0737R4L | YAGEO | 0805 | 0 | $ 0.0388 |

