LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603JA0206G product image
  • CR0603JA0206G thumbnail 1
  • CR0603JA0206G thumbnail 2
  • CR0603JA0206G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0603JA0206GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603JA0206G
LCSC Part #
C101301
Packaging
0603
Customer #
Key Attributes
RES 20MΩ ±5% 100mW 0603
Datasheetpdf iconLIZ CR0603JA0206G
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0027$ 0.27
1,000+$ 0.0021$ 2.10
5,000+$ 0.0016$ 8.00
10,000+$ 0.0015$ 15.00
50,000+$ 0.0013$ 65.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance20MΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece