Images are for reference only
EDA Models

Alliance Memory AS4C256M16D3LC-10BCN

Manufacturer
Mfr. Part #
AS4C256M16D3LC-10BCN
LCSC Part #
C1012883
Package
FBGA-96(7.5x13.5)
Customer #
Key Attributes
256M x 16 bit DDR3L Synchronous DRAM (SDRAM)
Description
4Gbit 1.283V~1.45V 933MHz SDRAM DDR3 FBGA-96(7.5x13.5) Memory (ICs) RoHS
Datasheet pdf icon Alliance Memory AS4C256M16D3LC-10BCN

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Integrated Circuits (ICs)/Memory/Memory (ICs)
Manufacturer Alliance Memory
Package FBGA-96(7.5x13.5)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8542329000
USHTS 8542320071
TARIC 8542329000
CAHTS 8542330000
BRHTS 85423299
INHTS 85423200
MXHTS 8542.32.99

Related Resources

Type Link
Datasheet pdf icon Alliance Memory AS4C256M16D3LC-10BCN
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 209
Sales Unit Piece
In-Stock: 9
9 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 16.2056 $ 16.21
10+
$ 15.4942 $ 154.94
30+
$ 14.2633 $ 427.90
100+
$ 13.1892 $ 1318.92
Standard Packaging 209/Full Tray
Better price for more quantity?
$