LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5755BCPZ product image
Images for reference only

ADI AD5755BCPZRoHS

Manufacturer
MPN
AD5755BCPZ
LCSC Part #
C1012818
Packaging
LFCSP-64-VQ(9x9)
Customer #
Key Attributes
Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC
Datasheetpdf iconADI AD5755BCPZ
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 31.6031$ 31.60
30+$ 30.5409$ 916.23
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingLFCSP-64-VQ(9x9)
Settling Time11us
Operating Temperature-40℃~+105℃
Voltage - Supply7.4V~29.5V
Quiescent Current (Iq)-
FunctionBipolar output;Programmable gain;Built-in reference source;Output short-circuit protection
Integral non - linearity1LSB
Number of Channels4
Resolution (Bits)16;-
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

The AD5755 is a quad, voltage and current output DAC that operates with a power supply range from -26.4 V to +33 V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4 V to 29.5 V using a dc-to-dc boost converter optimized for minimum on chip power dissipation. The part uses a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface.

Features

AI Translation
  • 16-bit resolution and monotonicity
  • Dynamic power control for thermal management
  • Current and voltage output pins connectable to a single terminal
  • Current output ranges: 0 m to 20 mA, 4 mA to 20 mA, or 0 m to ±4 mA
  • ±0.05% total unadjusted error (TUE) maximum
  • Voltage output ranges (with 20% overrange): 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V
  • ±0.04% total unadjusted error (TUE) maximum
  • User programmable offset and gain
  • On-chip diagnostics
  • On-chip reference (1±10 ppm/°C maximum)
  • -40°C to +105°C temperature range

Applications

AI Translation
  • Process control
  • Actuator control
  • PLCs