LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP3561-E/ST product image
  • MCP3561-E/ST thumbnail 1
  • MCP3561-E/ST thumbnail 2
  • MCP3561-E/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP3561-E/STRoHS

Manufacturer
MPN
MCP3561-E/ST
LCSC Part #
C1012815
Packaging
TSSOP-20
Customer #
Key Attributes
Two/Four/Eight-Channel, 153.6 ksps, Low Noise 24-Bit Delta-Sigma ADCs
Datasheetpdf iconMICROCHIP MCP3561-E/ST
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2385$ 6.24
10+$ 5.3668$ 53.67
30+$ 4.8496$ 145.49
74+$ 4.326$ 320.12
518+$ 4.0853$ 2116.19
1,480+$ 3.9763$ 5884.92
Standard Packaging74/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMICROCHIP
PackagingTSSOP-20
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply2.7V~3.6V
Number of Channels1
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in;External
Clock Frequency3.3MHz~6.6MHz;1MHz~20MHz
FeaturesBuilt-in temperature sensor;Multiplexers;Power-on reset
Resolution(Bits)153.6kHz;24
S/N Ratio107.2dB
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging74
Sales UnitPiece

Introduction

AI Translation

The MCP3561/2/4 are 1/2/4-channel, 24-bit, Delta-Sigma Analog-to-Digital Converters (ADCs) with programmable data rate of up to 153.6 ksps. They offer integrated features, such as internal oscillator, temperature sensor and burnout sensor detection, in order to reduce system component count and total solution cost. The MCP3561/2/4 ADCs are fully configurable with Oversampling Ratio (OSR) from 32 to 98304 and gain from 1/3× to 64×. These devices include an internal sequencer (SCAN mode) with multiple monitor channels and a 24-bit timer to be able to automatically create conversion loop sequences without needing MCU communications. Advanced security features, such as CRC and register map lock, can ensure configuration locking and integrity, as well as communication data integrity for secure environments. These devices come with a 20 MHz SPI-compatible serial interface. Communication is largely simplified with 8-bit commands, including various Continuous Read/Write modes and 24/32-bit multiple data formats that can be accessed by the Direct Memory Access (DMA) of an 8-bit, 16-bit or 32-bit MCU. The MCP3561/2/4 devices are available in a leaded 20-lead TSSOP package, as well as in an ultra-small, 3 mm x 3 mm 20-lead UQFN-20 package and are specified over an extended temperature range from -40°C to +125°C.

Features

AI Translation
  • One/Two/Four Differential or Two/Four/Eight Single-Ended Input Channels
  • 24-Bit Resolution
  • Programmable Data Rate: Up to 153.6 ksps
  • Programmable Gain: 0.33× to 64×
  • 106.7 dB SINAD, -116 dBc THD, 120 dBc SFDR (Gain = 1×, 4800 SPS)
  • Low-Temperature Drift: - Offset error drift: 4/Gain nV/°C (AZ_MUX = 1) - Gain error drift: 0.5 ppm/°C (Gain = 1×)
  • Low Noise: 90 nVRMS (Gain = 16x, 12.5 SPS)
  • RMS ENOB: Up to 23.3 Bits
  • Wide Input Voltage Range: 0V to AVDD
  • Differential Voltage Reference Inputs
  • Internal Oscillator or External Clock Selection
  • Ultra-Low Full Shutdown Current Consumption (<5 μA)
  • Internal Temperature Sensor
  • Burnout Current Sources for Sensor Open/Short Detection
  • 24-Bit Digital Offset and Gain Error Calibration Registers
  • Internal Conversions Sequencer (SCAN mode) for Automatic Multiplexing
  • Dedicated IRQ Pin for Easy Synchronization
  • Advanced Security Features: - 16-bit CRC for secure SPI communications - 16-bit CRC and IRQ for securing configuration - Register map lock with 8-bit secure key - Monitor controls for system diagnostics
  • 20 MHz SPI-Compatible Interface with Mode 0,0 and 1,1
  • AVDD: 2.7V - 3.6V
  • DVDD: 1.8V - 3.6V
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Precision sensor transducers and transmitters: pressure, strain, flow and force measurement
  • Factory automation and process controls
  • Portable instrumentation
  • Temperature measurements