BOURNS SRP5020C-R68M
| Manufacturer | |
| MPN | SRP5020C-R68M |
| LCSC Part # | C1012646 |
| Packaging | SMD,5.2x5.7mm |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 10A 10.6mΩ SMD,5.2x5.7mm |
| Datasheet | BOURNS SRP5020C-R68M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.2x5.7mm | |
| Current Rating | 10A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 10.6mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.2x5.7mm | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 10.6mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5233 | $ 0.52 |
| 200+ | $ 0.2022 | $ 40.44 |
| 500+ | $ 0.1961 | $ 98.05 |
| 1,000+ | $ 0.193 | $ 193.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.2x5.7mm | |
| Current Rating | 10A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 10.6mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.2x5.7mm | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 10.6mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMPC0503-R68MT | MetalLions | SMD,5.7x5.2mm | 1,730 | $ 0.1744 | ||
| YSPI0520T-R68M | YJYCOIN | SMD,5.7x5.2mm | 950 | $ 0.3355 | ||
| IHLP2020CZERR68M01 | VISHAY | 2020 | 3,085 | $ 0.4113 | ||
| SRP5020TA-R68M | BOURNS | SMD,5.2x5.7mm | 0 | $ 0.5067 | ||
| PA4345.681NLT | PULSE | - | 0 | $ 0.3768 | ||
| PM4345.681NLT | PULSE | - | 0 | $ 0.4035 | ||
| BMMA00050530R68MV1 | Chilisin | SMD,5.5x5.2mm | 0 | $ 0.1708 | ||
| AMMA00050530R68MV1 | Chilisin | SMD,5.5x5.2mm | 0 | $ 0.2352 | ||
| HCM1A0703-R68-R | EATON | SMD,7.1x6.8mm | 0 | $ 0.2597 | ||
| MGV0502R68M-10 | Laird | SMD,5.5x5.1mm | 0 | $ 0.5866 |

