LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603FA5621G product image
  • CR0603FA5621G thumbnail 1
  • CR0603FA5621G thumbnail 2
  • CR0603FA5621G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0603FA5621GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603FA5621G
LCSC Part #
C101112
Packaging
0603
Customer #
Key Attributes
RES 5.62kΩ ±1% 100mW 0603
Datasheetpdf iconLIZ CR0603FA5621G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0014$ 0.14
1,000+$ 0.0011$ 1.10
5,000+$ 0.0009$ 4.50
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance5.62kΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece