LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603FA4123G product image
  • CR0603FA4123G thumbnail 1
  • CR0603FA4123G thumbnail 2
  • CR0603FA4123G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0603FA4123GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603FA4123G
LCSC Part #
C101032
Packaging
0603
Customer #
Key Attributes
RES 412kΩ ±1% 100mW 0603
Datasheetpdf iconLIZ CR0603FA4123G
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0011$ 0.11
1,000+$ 0.0008$ 0.80
5,000+$ 0.0007$ 3.50
10,000+$ 0.0006$ 6.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance412kΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece