LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603FA3304G product image
  • CR0603FA3304G thumbnail 1
  • CR0603FA3304G thumbnail 2
  • CR0603FA3304G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0603FA3304GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603FA3304G
LCSC Part #
C100971
Packaging
0603
Customer #
Key Attributes
RES 3.3MΩ ±1% 100mW 0603
Datasheetpdf iconLIZ CR0603FA3304G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0017$ 0.17
1,000+$ 0.0013$ 1.30
5,000+$ 0.0011$ 5.50
10,000+$ 0.001$ 10.00
50,000+$ 0.0009$ 45.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance3.3MΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece