TI SN74HC574DWR
| Manufacturer | |
| Mfr. Part # | SN74HC574DWR |
| LCSC Part # | C10097 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH 3-STATE OUTPUTS |
| Description | 2V~6V 8 1 46ns@6V,150pF SOIC-20-300mil Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,159
2,159
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5162 | $ 0.52 |
10+ | $ 0.3992 | $ 3.99 |
30+ | $ 0.3495 | $ 10.49 |
100+ | $ 0.287 | $ 28.70 |
500+ | $ 0.2373 | $ 118.65 |
1,000+ | $ 0.2196 | $ 219.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$