LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F88-I/P product image
  • PIC16F88-I/P thumbnail 1
  • PIC16F88-I/P thumbnail 2
  • PIC16F88-I/P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F88-I/PRoHS

Manufacturer
MPN
PIC16F88-I/P
LCSC Part #
C10085
Packaging
DIP-18
Customer #
Key Attributes
Pin Enhanced FLASH Microcontrollers with nanoWatt Technology
Datasheetpdf iconMICROCHIP PIC16F88-I/P
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9096$ 5.91
10+$ 5.6753$ 56.75
30+$ 5.532$ 165.96
100+$ 5.4116$ 541.16
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingDIP-18
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Power Managed modes:
    • Primary RUN: RC oscillator, 76 μA, 1 MHz, 2V
    • RC_RUN: 7 μA, 31.25 kHz, 2V
    • SEC_RUN: 9 μA, 32 kHz, 2V
    • SLEEP: 0.1 μA, 2V
  • Timer1 Oscillator: 1.8 μA, 32 kHz, 2V
  • Watchdog Timer: 2.2 μA, 2V
  • Two-Speed Oscillator Start-up
  • Three Crystal modes:
    • LP, XT, HS: up to 20 MHz
  • Two External RC modes
  • One External Clock mode:
    • ECIO: up to 20 MHz
  • Internal oscillator block:
    • 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
  • Capture, Compare, PWM (CCP) module:
    • Capture is 16-bit, max. resolution is 12.5 ns Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
  • 10-bit, 7-channel Analog-to-Digital Converter
  • Synchronous Serial Port (SSP) with SPI (Master/Slave) and I²C (Slave)
  • Addressable Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection:
    • RS-232 operation using internal oscillator (no external crystal required)
  • Dual Analog Comparator module:
    • Programmable on-chip voltage reference
    • Programmable input multiplexing from device inputs and internal voltage reference Comparator outputs are externally accessible
  • 100,000 erase/write cycles Enhanced FLASH program memory typical
  • 1,000,000 typical erase/write cycles EEPROM data memory typical
  • EEPROM Data Retention: >40 years
  • In-Circuit Serial Programming (ICSP) - via two pins
  • Processor read/write access to program memory
  • Low-Voltage Programming
  • In-Circuit Debugging via two pins
  • Extended Watchdog Timer (WDT):
    • Programmable period from 1 ms to 268s
  • Wide operating voltage range: 2.0V to 5.5V