LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603FA1781G product image
  • CR0603FA1781G thumbnail 1
  • CR0603FA1781G thumbnail 2
  • CR0603FA1781G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0603FA1781GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603FA1781G
LCSC Part #
C100816
Packaging
0603
Customer #
Key Attributes
RES 1.78kΩ ±1% 100mW 0603
Datasheetpdf iconLIZ CR0603FA1781G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0006$ 0.06
10,000+$ 0.0005$ 5.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance1.78kΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece