LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV7219M5/NOPB product image
  • LMV7219M5/NOPB thumbnail 1
  • LMV7219M5/NOPB thumbnail 2
  • LMV7219M5/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV7219M5/NOPBRoHS

Manufacturer
MPN
LMV7219M5/NOPB
LCSC Part #
C10020
Packaging
SOT-23-5
Customer #
Key Attributes
High-speed comparator with rail-to-rail output
Datasheetpdf iconTI LMV7219M5/NOPB
In-Stock: 1,272
1,272 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8935$ 0.89
10+$ 0.7427$ 7.43
30+$ 0.6665$ 20.00
100+$ 0.5919$ 59.19
500+$ 0.5481$ 274.05
1,000+$ 0.5238$ 523.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOT-23-5
Output TypePush-pull
Quiescent Current1.8mA
Output Mode-
Propagation Delay Time20ns
Operating Temperature-40℃~+85℃
FeaturesBuilt-in hysteresis;Threshold detection
Rail to RailRail-to-rail output
Common Mode Rejection Ratio(CMRR)85dB
Input Hysteresis Voltage (Vhys)7.5mV
Vos - Input Offset Voltage6mV
Ib - Input Bias Current950nA
Number of Channels1
Input Offset Current(Ios)50nA
Response Time (tr)1.3ns
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMV7219 is a low-power, high-speed comparator with internal hysteresis. The LMV7219 operating voltage ranges from 2.7V to 5V with push-pull rail-to-rail output. This device achieves a 7-ns propagation delay while consuming only 1.1mA of supply current at 5V. The LMV7219 inputs have a common mode voltage range that extends 200mV below ground, allowing ground sensing. The internal hysteresis ensures clean output transitions even with slow-moving inputs signals. The LMV7219 is available in the SC-70 and SOT-23 packages, which are ideal for systems where small size and low power are critical.

Features

AI Translation
  • Propagation Delay 7 ns
  • Low Supply Current 1.1 mA
  • Input Common Mode Voltage Range Extends 200 mv Below Ground
  • Ideal for 2.7-V and 5-V Single Supply Applications
  • Internal Hysteresis Ensures Clean Switching
  • Fast Rise and Fall Time 1.3 ns
  • Available in Space-saving Packages: SC-70 and SOT-23
  • Supports 105℃ PCB Temperature

Applications

AI Translation
  • Portable and Battery-powered Systems
  • Scanners
  • Set Top Boxes
  • High Speed Differential Line Receiver
  • Window Comparators
  • Zero-crossing Detectors
  • High-speed Sampling Circuits