LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0201JH0331G product image
  • CR0201JH0331G thumbnail 1
  • CR0201JH0331G thumbnail 2
  • CR0201JH0331G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0201JH0331GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0201JH0331G
LCSC Part #
C100175
Packaging
0201
Customer #
Key Attributes
RES 330Ω ±5% 50mW 0201
Datasheetpdf iconLIZ CR0201JH0331G
In-Stock: 7,500
7,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0006$ 0.06
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
50,000+$ 0.0003$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0201
Power(Watts)50mW
Resistance330Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece