LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0201JH0150G product image
  • CR0201JH0150G thumbnail 1
  • CR0201JH0150G thumbnail 2
  • CR0201JH0150G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0201JH0150GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0201JH0150G
LCSC Part #
C100152
Packaging
0201
Customer #
Key Attributes
RES 15Ω ±5% 50mW 0201
Datasheetpdf iconLIZ CR0201JH0150G
In-Stock: 9,300
9,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0005$ 0.50
10,000+$ 0.0004$ 4.00
50,000+$ 0.0003$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0201
Power(Watts)50mW
Resistance15Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece