NXP S9KEAZ128AMLK
| Manufacturer | |
| MPN | S9KEAZ128AMLK |
| LCSC Part # | C100100 |
| Packaging | LQFP-80(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 48MHz 71 LQFP-80(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-80(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 71 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating Range:
- Voltage range: 2.7 to 5.5 V
- Flash programming voltage range: 2.7 to 5.5 V
- Temperature range (ambient): -40 to 125°C
- Performance:
- ARM Cortex-M0+ core up to 48 MHz
- Single-cycle 32-bit × 32-bit multiplier
- Single-cycle I/O access port
- Oscillator (OSC): Supports 32.768 kHz crystal or 4 MHz to 24 MHz crystal or ceramic resonator; selectable low-power or high-gain oscillator
- Internal Clock Source (ICS): Composed of internal or external reference clock source and internal FLL; internal 37.5 kHz pre-calibrated reference clock source available for 48 MHz system clock
- Internal 1 kHz low-power oscillator (LPO)
- System Peripherals:
- Power Management Controller (PMC) with three power modes: Run, Wait, and Stop; resettable, interruptible low-voltage detection (LVD) module with selectable trip point
- Watchdog (WDOG) with independent clock source; configurable CRC module
- Serial Wire Debug (SWD) interface
- SRAM bit-band region (BIT-BAND)
- Bit Manipulation Engine (BME)
- Security and Integrity Module: 80-bit unique ID per device
- Human-Machine Interface:
- Up to 71 GPIO
- Two 32-bit keyboard interrupt (KBI) modules
- External interrupt (IRQ) module
- Analog Modules:
- One 12-bit SAR ADC with up to 16 channels, operable in Stop mode, with selectable hardware trigger source (ADC)
- Two analog comparators (ACMP) with 6-bit DAC and configurable reference input
- Timers:
- One 6-channel FlexTimer/PWM (FTM)
- Two 2-channel FlexTimer/PWM (FTM)
- One 2-channel periodic interrupt timer (PIT)
- One pulse width timer (PWT)
- One real-time clock (RTC)
- Communication Interfaces:
- Two SPI modules (SPI)
- Up to three UART modules (UART)
- Two I²C modules (I²C)
- One MSCAN module (MSCAN)
- Package Options:
- 80-pin LQFP
- 64-pin LQFP
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 3.7882 | $ 18.94 |
| 50+ | $ 3.1392 | $ 156.96 |
| 180+ | $ 2.8676 | $ 516.17 |
| 450+ | $ 2.5927 | $ 1166.72 |
| 2,700+ | $ 2.4659 | $ 6657.93 |
| 4,950+ | $ 2.4073 | $ 11916.14 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-80(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 71 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating Range:
- Voltage range: 2.7 to 5.5 V
- Flash programming voltage range: 2.7 to 5.5 V
- Temperature range (ambient): -40 to 125°C
- Performance:
- ARM Cortex-M0+ core up to 48 MHz
- Single-cycle 32-bit × 32-bit multiplier
- Single-cycle I/O access port
- Oscillator (OSC): Supports 32.768 kHz crystal or 4 MHz to 24 MHz crystal or ceramic resonator; selectable low-power or high-gain oscillator
- Internal Clock Source (ICS): Composed of internal or external reference clock source and internal FLL; internal 37.5 kHz pre-calibrated reference clock source available for 48 MHz system clock
- Internal 1 kHz low-power oscillator (LPO)
- System Peripherals:
- Power Management Controller (PMC) with three power modes: Run, Wait, and Stop; resettable, interruptible low-voltage detection (LVD) module with selectable trip point
- Watchdog (WDOG) with independent clock source; configurable CRC module
- Serial Wire Debug (SWD) interface
- SRAM bit-band region (BIT-BAND)
- Bit Manipulation Engine (BME)
- Security and Integrity Module: 80-bit unique ID per device
- Human-Machine Interface:
- Up to 71 GPIO
- Two 32-bit keyboard interrupt (KBI) modules
- External interrupt (IRQ) module
- Analog Modules:
- One 12-bit SAR ADC with up to 16 channels, operable in Stop mode, with selectable hardware trigger source (ADC)
- Two analog comparators (ACMP) with 6-bit DAC and configurable reference input
- Timers:
- One 6-channel FlexTimer/PWM (FTM)
- Two 2-channel FlexTimer/PWM (FTM)
- One 2-channel periodic interrupt timer (PIT)
- One pulse width timer (PWT)
- One real-time clock (RTC)
- Communication Interfaces:
- Two SPI modules (SPI)
- Up to three UART modules (UART)
- Two I²C modules (I²C)
- One MSCAN module (MSCAN)
- Package Options:
- 80-pin LQFP
- 64-pin LQFP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
