CITIZEN CFS-20632768DZFB
| Manufacturer | |
| Mfr. Part # | CFS-20632768DZFB |
| LCSC Part # | C100098 |
| Package | DT-26 |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF TH |
| Description | 12.5pF DT-26 Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CITIZEN | |
| Package | DT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,600 
2,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1239 | $ 0.62 |
50+ | $ 0.0985 | $ 4.93 |
150+ | $ 0.0858 | $ 12.87 |
1,000+ | $ 0.0736 | $ 73.60 |
2,000+ | $ 0.066 | $ 132.00 |
5,000+ | $ 0.0621 | $ 310.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$