onsemi MC14106BDR2G
| Manufacturer | |
| MPN | MC14106BDR2G |
| LCSC Part # | C100035 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Schmitt Trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 80ns@15V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | 900mV~4V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8.8mA | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC14106B hex Schmitt Trigger is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. These devices find primary use where low power dissipation and/or high noise immunity is desired. The MC14106B may be used in place of the MC14069UB hex inverter for enhanced noise immunity or to “square up” slowly changing waveforms.
Features
AI Translation
- Increased Hysteresis Voltage Over the MC14584B
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Pin−for−Pin Replacement for CD40106B and MM74C14
- Can Be Used to Replace the MC14584B or MC14069UB
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Useful as an edge detector circuit.
In-Stock: 13,015
13,015 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2456 | $ 1.23 |
| 50+ | $ 0.187 | $ 9.35 |
| 150+ | $ 0.1619 | $ 24.29 |
| 500+ | $ 0.1305 | $ 65.25 |
| 2,500+ | $ 0.1165 | $ 291.25 |
| 5,000+ | $ 0.1082 | $ 541.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 80ns@15V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | 900mV~4V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8.8mA | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC14106B hex Schmitt Trigger is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. These devices find primary use where low power dissipation and/or high noise immunity is desired. The MC14106B may be used in place of the MC14069UB hex inverter for enhanced noise immunity or to “square up” slowly changing waveforms.
Features
AI Translation
- Increased Hysteresis Voltage Over the MC14584B
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Pin−for−Pin Replacement for CD40106B and MM74C14
- Can Be Used to Replace the MC14584B or MC14069UB
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Useful as an edge detector circuit.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



