TI SN74LV1T34DBVR
| Manufacturer | |
| Mfr. Part # | SN74LV1T34DBVR |
| LCSC Part # | C100024 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Power Supply Single Buffer GATE CMOS Logic Level Shifter |
| Description | 1.6V~5.5V 1 1 10uA 5.5ns@5V,15pF SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20,150
20,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2137 | $ 1.07 |
50+ | $ 0.1665 | $ 8.33 |
150+ | $ 0.1463 | $ 21.95 |
500+ | $ 0.121 | $ 60.50 |
3,000+ | $ 0.1098 | $ 329.40 |
6,000+ | $ 0.1031 | $ 618.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$