LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MC34063ADR product image
  • MC34063ADR thumbnail 1
  • MC34063ADR thumbnail 2
  • MC34063ADR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI MC34063ADRRoHS

Manufacturer
MPN
MC34063ADR
LCSC Part #
C100023
Packaging
SOIC-8
Customer #
Key Attributes
1.5-A Peak Boost/Buck/lnverting Switching Regulators
Datasheetpdf iconTI MC34063ADR
In-Stock: 122,320
122,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2036$ 1.02
50+$ 0.1612$ 8.06
150+$ 0.1406$ 21.09
500+$ 0.1222$ 61.10
2,500+$ 0.1171$ 292.75
5,000+$ 0.114$ 570.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching100kHz
FunctionBoost;Step-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBoost;Buck;Inverting
Operating Voltage3V~40V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.5A
Quiescent Current-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC33063A and MC34063A devices are easy-to-use ICs containing all the primary circuitry needed for building simple DC-DC converters. These devices primarily consist of an internal temperature-compensated reference, a comparator, an oscillator, a PWM controller with active current limiting, a driver, and a high-current output switch. Thus, the devices require minimal external components to build converters in the boost, buck, and inverting topologies.

Features

AI Translation
  • Wide Input Voltage Range: 3 V to 40 V
  • High Output Switch Current: Up to 1.5 A
  • Adjustable Output Voltage
  • Oscillator Frequency Up to 100 kHz
  • Precision Internal Reference: 2%
  • Short-Circuit Current Limiting
  • Low Standby Current

Applications

AI Translation
  • Blood Gas Analyzers: Portable
  • Cable Solutions HMIs (Human Machine Interfaces)
  • Telecommunications Portable Devices
  • Consumer & Computing Test & Measurement