Images are for reference only

HDS 23cm*33cm

Manufacturer HDS
Mfr. Part # 23cm*33cm
LCSC Part # C5265893
Package -
Customer #
EasyEDA
ECCN -
Description - Packaging bags ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Handling/Packing/Storage/Packaging bags
RoHS
0 products found. Show Similar
In Stock: 26
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 26
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Full Bag: 1
Qty. Unit Price Ext. Price
1+ $2.0905 $ 2.09
10+ $1.9107 $ 19.11
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.