LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TECH PUBLIC TPBL9198-18BAPRN

Produttore
TECH PUBLICAsian Brands
Cod. Prod.
TPBL9198-18BAPRN
Cod. LCSC
C7603381
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
300mA Ultra-Low Noise CMOS LDO Regulator
Scheda TecnicaTECH PUBLIC TPBL9198-18BAPRN
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTECH PUBLIC
ImballoSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)70uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
FeaturesEnable control
Output TypeFixed

Descrizione

Traduzione AI

TPBL9198 is a high-performance, 300mA LDO regulator, offering extremely high PSRR and ultra-low dropout. Ideal for portable RF and wireless applications with demanding performance and space requirements. The TPBL9198 is available in 5pin SOT23-5 Package. The output standards of 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 2.9V, 3.0V, 3.3V, 3.6V

Caratteristiche

Traduzione AI
  • Quiescent Current: 70uA
  • PSRR: 70dB@1KHz
  • < 1uA current at shutdown mode
  • Output current: 300mA(Typ.)
  • SOT23-5 package

Applicazioni

Traduzione AI
  • CDM/GSM mobile phone
  • PDAS
  • MP3 Audio/Video equipment