Connector Cable Assembly Molex 70058 2.54mm 9 Positions 300mm
| Producent | XKB ConnectionAsian Brands |
| Nr części prod. | X9556T-09-PSN-A22RBYWGLPEN-L300-X9556T-F |
| Nr LCSC | C7423714 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Single Conductor Cables (Hook-Up Wire) |
| Karta Katalogowa | XKB Connection X9556T-09-PSN-A22RBYWGLPEN-L300-X9556T-F |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Producent | XKB Connection | |
| Opak. | - | |
| colour | Brown, gray, white, purple, red, green, blue, yellow, black | |
| line length | 30cm | |
| wire gauge | 22AWG | |
| ContactResistance | - | |
| wire | UL1007 22AWG | |
| line number | 9.0 | |
| 间距 | 2.54mm | |
| pin count | 9P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Producent | XKB Connection | |
| Opak. | - | |
| colour | Brown, gray, white, purple, red, green, blue, yellow, black | |
| line length | 30cm | |
| wire gauge | 22AWG | |
| ContactResistance | - | |
| wire | UL1007 22AWG | |
| line number | 9.0 |
| Typ | Opis | |
|---|---|---|
| 间距 | 2.54mm | |
| pin count | 9P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Pomoc i opiniePokaż podobne produkty (0) >
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Producent | XKB Connection | |
| Opak. | - | |
| colour | Brown, gray, white, purple, red, green, blue, yellow, black | |
| line length | 30cm | |
| wire gauge | 22AWG | |
| ContactResistance | - | |
| wire | UL1007 22AWG | |
| line number | 9.0 | |
| 间距 | 2.54mm | |
| pin count | 9P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Producent | XKB Connection | |
| Opak. | - | |
| colour | Brown, gray, white, purple, red, green, blue, yellow, black | |
| line length | 30cm | |
| wire gauge | 22AWG | |
| ContactResistance | - | |
| wire | UL1007 22AWG | |
| line number | 9.0 |
| Typ | Opis | |
|---|---|---|
| 间距 | 2.54mm | |
| pin count | 9P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Pomoc i opiniePokaż podobne produkty (0) >
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


