LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TRACO POWER TEN 40-2415WIR product image
Zdjęcia poglądowe

TRACO POWER TEN 40-2415WIR

Producent
Nr części prod.
TEN 40-2415WIR
Nr LCSC
C7361081
Opak.
DIP,50.8x25.4mm
Numer Klienta
Klucz. cechy
24V 9V~36V DIP,50.8x25.4mm DC DC Converters RoHS
Karta KatalogowaTRACO POWER TEN 40-2415WIR
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 5.9265$ 5.93
200+$ 2.3661$ 473.22
500+$ 2.287$ 1143.50
1,000+$ 2.2467$ 2246.70
Standardowa Obudowa10/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentTRACO POWER
Opak.DIP,50.8x25.4mm
Number of Outputs1
Iout1.666A
Output Voltage24V
Isolation Voltage(Vrms)1.6kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overload protection;Overvoltage protection
Output Power40W
Conversion Efficiency91%
Voltage - Supply9V~36V

Opis

Tłumaczenie AI

The TEN 40WIR series is a family of high performance 40 Watt DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a 2" x 1" x 0.4" package with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems.

Funkcje

Tłumaczenie AI
  • Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
  • EN 50155 approval for railway applications
  • Thermal shock and vibration resistant according EN 61373
  • High efficiency up to 92%
  • Operating temperature range -40°C to +85°C
  • Under voltage lock-out circuit
  • Remote On/Off and Output voltage adjustable
  • Over voltage protection
  • Short circuit protection
  • Low input current characteristics at minimal load

Zastosowania

Tłumaczenie AI
  • Wireless networks
  • Telecom/datacom
  • Industry control systems
  • Measurement equipment